RXM021RB | Schneider Electric
Function module, varistor, 6-24 V AC/DC for miniature relay socket, RXM021RB
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
5 pcs.
4.0222 €
10 pcs.
3.8437 €
15 pcs.
3.6295 €
20 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection module, RXM021RB, Schneider Electric
This Zelio RXG varistor has a rated voltage of 6V to 24V AC/DC. It has a light weight and it is compatible with socket RPZ with 1 and 2 changeover contacts. This protection module enables safety to your relay which helps to protect both people and system from electrical shock. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. It can be matched with any relay socket from RPZ and RXZ ranges.
Technical specifications
Accessory Type | Funktionsmodul | |
Version | Varistor, 6-24 V AC/DC | |
Suitable for | Miniaturrelais-Sockel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85332900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |