RXM041BN7 | Schneider Electric
Function module, RC element, 24-60 VAC for miniature relay socket, RXM041BN7
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
5 pcs.
4.2126 €
10 pcs.
4.0341 €
15 pcs.
3.8080 €
20 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection module, RXM041BN7, Schneider Electric
This Zelio RXG RC circuit has a rated voltage of 24V to 60V AC. It is compatible with RPZ sockets with 1, 2 changeover contacts and RXZ sockets with 2, 3, 4 changeover contacts. This protection module enables safety to your relay which helps to protect both people and system from electrical shock. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. It can be matched with any relay socket from RPZ range.
Technical specifications
Accessory Type | Funktionsmodul | |
Version | RC-Glied, 24-60 VAC | |
Suitable for | Miniaturrelais-Sockel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |