RXM041FU7 | Schneider Electric

Function module, RC element, 110-240 VAC for miniature relay socket, RXM041FU7

Order No.: 04P6181
EAN: 4099889370072
MPN:
RXM041FU7
Series: Zelio Relay RXM
RXM041FU7 Schneider Electric Relays Accessories
Image may differ
Unit Price (€ / pc.)
4.4268 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
5 pcs.
4.2126 €
10 pcs.
4.0341 €
20 pcs.
3.8080 €
30 pcs.
3.6057 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protection module, RXM041FU7, Schneider Electric

This Zelio RXG RC circuit has a rated voltage of 110V to 240V AC. It is compatible with RPZ sockets with 1, 2 changeover contacts and RXZ sockets with 2, 3, 4 changeover contacts. This protection module enables safety to your relay which helps to protect both people and system from electrical shock. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. It can be matched with any relay socket from RPZ range.

Technical specifications
Accessory Type Funktionsmodul
Version RC-Glied, 110-240 VAC
Suitable for Miniaturrelais-Sockel
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes