RXZE2S108M | Schneider Electric
Relay socket for RXM/REXL, RXZE2S108M
Unit Price (€ / pc.)
5.5216 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
5 pcs.
5.2598 €
10 pcs.
5.0337 €
20 pcs.
4.7481 €
30 pcs.
4.4982 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket for RXM+REXL, 2 poles, separate contacts, Box terminals
Socket for mounting RXM miniature relays or REXL timer relays with 2 pole changeover contacts. The line connection is made via box terminals, which are arranged separately. A protection module, label and holding
The technical features of RXZE2S108M from Schneider Electric at a glance
- Number of pins 8
- Design of the electrical connection Plug connection
- With removable clamps false
- Mounting type DIN rail 35 mm
- Height 0 mm
- Functional addition possible false
- Width 27 mm
- Depth 0 mm
Technical specifications
Suitable for | RXM/REXL | |
Accessory Type | Relaissockel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |