RXZE2S111M | Schneider Electric
Relay socket for miniature relay, RXZE2S111M
Socket, RXZE2S111M, Schneider Electric
This Zelio RXZ plug-in relay socket has a coil control voltage of 250V AC and has 3 changeover contacts 3PDT (triple pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use with space-saving design. It helps to reduce the size of enclosures and increases machine reliability: you can mount nearly everywhere. It is compatible with plug in control relay. Easy installation and connect to the relay from its socket. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).
Suitable for | Miniaturrelais | |
Product type | Relaissockel |
Country of origin | CN |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |