RXZL420 | Schneider Electric
Label for miniature relay socket RXC, RXZL420
Unit Price (€ / pc.)
0.1785 € *
Available in 3 Days: 100 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1785 €
10 pcs.
0.1666 €
30 pcs.
0.1547 €
50 pcs.
0.1428 €
100 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug-in signs, RXZL420, Schneider Electric
This Zelio RXZ clip-in legend set is used for identification of relay. It is supplied with blank plate for custom engraving to support any desired marking and can be easily assemble with relay socket via clip-in mounting. It is compatible with socket RXZ with connector. Blank legend allows customization of any markings as required. It can be matched with any relay socket from RXZ range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Suitable for | miniature relay socket RXC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Sustainable | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |