RXZL520 | Schneider Electric
Label for miniature relay RXM, RXZL520
Unit Price (€ / pc.)
9.6271 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.63 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6271 €
5 pcs.
9.1868 €
10 pcs.
8.7941 €
15 pcs.
8.3181 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sheet, RXZL520, Schneider Electric
This Zelio RXZ clip-in legend set is used for identification of relay. It is supplied with blank plate for custom engraving to support any desired marking and can be easily assemble with relay socket via clip-in mounting. It is compatible with plug-in relay RPM, RXM, RUM. Blank legend allows customization of any markings as required. It can be matched with any relay socket from RPM, RXM, RUM ranges.
Technical specifications
Suitable for | Miniaturrelais RXM | |
Product type | Bezeichnungsschild |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |