RZM021BN | Schneider Electric
Function module, varistor + green LED, 24-60 V AC/DC for miniature relay socket, RZM021BN
Unit Price (€ / pc.)
7.2947 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.29 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2947 €
5 pcs.
6.9615 €
10 pcs.
6.6521 €
15 pcs.
6.2832 €
20 pcs.
5.9500 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection module, RZM021BN, Schneider Electric
This Zelio RXZ varistor has a rated voltage of 24V to 60V AC/DC. It has a light weight and it is compatible with socket RSZ with 1 and 2 changeover contacts. This protection module enables safety to your relay which helps to protect both people and system from electrical shock. Simple modular design facilitates post installation servicing, modification and adaption of machines by non-specialists. It can be matched with any relay socket from RSZ range.
Technical specifications
Product type | Funktionsmodul | |
Version | Varistor + grüne LED, 24-60 V AC/DC | |
Suitable for | Miniaturrelais-Sockel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |