RZM040W | Schneider Electric
Function module, diode, 6-230 VDC for miniature relay socket, RZM040W
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
10 pcs.
2.3086 €
20 pcs.
2.1658 €
30 pcs.
2.0468 €
40 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protection module, for relay socket, diode, 6-230VDC
Protection module for mounting in the relay base. The module is switched into the circuit of the coil control and protects the output circuit of the control. The protection is ensured by a diode in DC circuits
The technical features of the RZM040W from Schneider Electric at a glance
- With LED display false
- Function Diode
- Rated control supply voltage Us for DC 230 V, 6 V
- Type of voltage for actuation DC
Technical specifications
Accessory Type | Funktionsmodul | |
Version | Diode, 6-230 VDC | |
Suitable for | Miniaturrelais-Sockel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |