1003020 | Schneider Electric
Thorsman - TP 6x30 - wall plug - without screw - set of 100
Unit Price (€ / pck.)
3.9746 € *
Available: 0 pck.
Leadtime: 1 Week **
Technical specifications
Version | Universaldübel | |
Suitable for | Schraube 3,5 - 5 mm | |
Length | 30 mm | |
Hole diameter | 6 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | SE |
Customs tariff number | 73181552 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |