1141001 | Schneider Electric
Thorsman - TCP 1 - clip plug - without screw - set of 100
Unit Price (€ / pc.)
6.1642 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
5 pcs.
5.8786 €
10 pcs.
5.6287 €
20 pcs.
5.3074 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Nageldübel | |
Length | 25 mm | |
Hole diameter | 6 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | SE |
Customs tariff number | 39259080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |