1150051 | Schneider Electric
Thorsman - TPS-6/20x50 - nail plug - with screw - set of 100
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
200 pcs.
0.3689 €
300 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Nageldübel | |
Length | 50 mm | |
Hole diameter | 6 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | LV |
Customs tariff number | 73181552 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |