1200005 | Schneider Electric
Thorsman - TPP-10xM4 - cavity fixing - with screw - set of 25
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.5708 €
25 pcs.
1.4518 €
50 pcs.
1.3566 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Metall-Hohlraumkippdübel | |
Suitable for | Schraube M4 x 55 mm | |
Length | 55 mm | |
Hole diameter | 10 mm | |
Material | Stahl |
Download
Logistics
Country of origin | LV |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |