1240001 | Schneider Electric
Thorsman - TSP-6xM3 - cavity fixing - with screw - set of 25
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
2.0111 €
25 pcs.
1.8921 €
50 pcs.
1.7850 €
100 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Hohlraumdübel | |
Suitable for | Schraube M3 x 50 mm | |
Hole diameter | 6 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | LV |
Customs tariff number | 73181595 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |