A9E15120 | Schneider Electric

Rotary switch, 2 pole, 3 stage, On-Off-On, 10 A, 415 V, A9E15120

Order No.: 01P7187
EAN: 4099889220346
MPN:
A9E15120
A9E15120 Schneider Electric Rotary Switches and Selector Switches
Image may differ
Unit Price (€ / pc.)
60.6781 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.6781 €

Selector switch, A9E15120, Schneider Electric

This Acti9 iCM is a selector switch used for the manual control of electric circuits. It is 2 positions switch with 2 changeover contacts (2 C/O). The phase-separated wall can be divided to allow all the types of com busbar to pass through. It comes with staggered terminals to simplify connection. The Ue rated operational voltage is 415 VAC. The dimensions are (W) 36 mm x (H) 60 mm x (D) 75 mm. The pollution degree is 3. The tropicalization is treatment 2 (relative humidity 95% at 55°C). The operational temperature is from -20°C to +55°C. The storage temperature is from -25°C to +80°C. It complies with VDE 0660 part 107, IEC/EN 60947-3 and UL standards.

Technical specifications
Number of steps 3
Rated voltage 415 V
Pin number 2-polig
Product type Drehschalter
Shift position Ein-Aus-Ein
switching current 10 A
Logistics
Country of origin AT
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes