XPSMC16Z | Schneider Electric
Safety controller, 16 inputs, 8 outputs, modbus, XPSMC16Z
Unit Price (€ / pc.)
1,039.8339 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,039.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,039.8339 €
Safety controller, XPSMC16Z, SCHNEIDER
Compact safety controller for implementing safety applications - controller with 16 safe digital inputs, 6 safe transistor outputs and 2x 2 safe relay outputs.
Technical specifications
Version | Sicherheitscontroller | |
Width | 74 mm | |
Height | 151.5 mm | |
Assembly | DIN-Schiene | |
Protocol | Modbus | |
Depth | 153 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |