XPSMC32Z | Schneider Electric
Safety controller, 32 inputs, 8 outputs, modbus, XPSMC32Z
Unit Price (€ / pc.)
1,434.9972 € *
Standard delivery time from the manufacturer is: 1 Week
Safety controller, XPSMC32Z, SCHNEIDER
Compact safety controller for implementing safety applications - controller with 32 safe digital inputs, 6 safe transistor outputs and 2x 2 safe relay outputs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety controller | |
| Protocol | modbus | |
| Assembly | DIN rail | |
| Width | 74 mm | |
| Height | 151.5 mm | |
| Depth | 153 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |