XPSMC32ZP | Schneider Electric

Safety controller, 32 inputs, 8 outputs, modbus, profibus, XPSMC32ZP

Order No.: 05P7057
EAN: 4099891548889
MPN:
XPSMC32ZP
Series: Modicon MCM
XPSMC32ZP Schneider Electric Safety controllers and modules
Image may differ
Unit Price (€ / pc.)
1,825.2339 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,825.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,825.2339 €

Safety controller, XPSMC32ZP, SCHNEIDER

Compact safety controller for implementing safety applications - controller with 32 safe digital inputs, 6 safe transistor outputs and 2x 2 safe relay outputs - configuration by the user.

Technical specifications
Version Sicherheitscontroller
Width 74 mm
Height 151.5 mm
Assembly DIN-Schiene
Protocol Modbus/Profibus
Depth 153 mm
Logistics
Country of origin FR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes