XPSMCMCO0000COG | Schneider Electric
CANopen fieldbus module, XPSMCMCO0000COG
Unit Price (€ / pc.)
545.6864 € *
Available: 0 pcs.
Leadtime: 1 Week **
Communication module, XPSMCMCO0000COG, SCHNEIDER
Fieldbus communication module for the modular safety controller XPSMCM - Fieldbus. Transfer of diagnostic data from safety controller to controller.
Technical specifications
Version | Kommunikationsmodul | |
Width | 114.5 mm | |
Data transmission rate | 1000000 mb/s | |
Suitable for | Modicon MCM | |
Height | 99 mm | |
Assembly | DIN-Schiene | |
Protocol | CANopen | |
Depth | 22.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |