XPSMCMCO0000EM | Schneider Electric

Modbus TCP fieldbus module, XPSMCMCO0000EM

Order No.: 05P7068
EAN: 4099891548957
MPN:
XPSMCMCO0000EM
Series: Modicon MCM
XPSMCMCO0000EM Schneider Electric Safety controllers and modules
Image may differ
Unit Price (€ / pc.)
545.6864 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
545.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
545.6864 €

Communication module, XPSMCMCO0000EM, SCHNEIDER

Fieldbus communication module for the modular safety controller XPSMCM - Fieldbus. Transmission of diagnostic data from safety controller to controller - Backplane connector.

Technical specifications
Version Kommunikationsmodul
Width 114.5 mm
Data transmission rate 100000000 mb/s
Suitable for Modicon MCM
Height 99 mm
Assembly DIN-Schiene
Protocol Modbus TCP/IP
Depth 22.5 mm
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes