XPSMCMCP0802BCG | Schneider Electric

Safety controller, XPSMCMCP0802BCG

Order No.: 05P7083
EAN: 4099891549084
MPN:
XPSMCMCP0802BCG
Series: Modicon MCM
XPSMCMCP0802BCG Schneider Electric Safety controllers and modules
Image may differ
Unit Price (€ / pc.)
466.3253 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
466.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
466.3253 €

Safety controller, XPSMCMCP0802BCG, SCHNEIDER

Modular safety controller PREVENTA XPSMCM. Modular safety controller for implementing safety applications - CPU with 8 safe digital inputs, 2x safe OSSD output pairs and 2 diagnostic outputs.

Technical specifications
Version Modulare Sicherheitssteuerung CPU-Satz
Width 114.5 mm
Suitable for Modicon MCM
Height 99 mm
Assembly DIN-Schiene
Depth 22.5 mm
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Sustainable Yes