XPSMCMDI0800G | Schneider Electric
Extension module, XPSMCMDI0800G
Unit Price (€ / pc.)
325.6197 € *
Available: 0 pcs.
Leadtime: 1 Week **
Extension module, XPSMCMDI0800G, SCHNEIDER
Extension module for the modular safety controller XPSMCM for safe speed and direction of rotation evaluation.
Technical specifications
Version | Erweiterungsmodul | |
Width | 114.5 mm | |
Suitable for | Modicon MCM | |
Height | 99 mm | |
Assembly | DIN-Schiene | |
Depth | 22.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |