XPSMCMDI1200MT | Schneider Electric

Extension module, XPSMCMDI1200MT

Order No.: 05P7087
EAN: 4099891549121
MPN:
XPSMCMDI1200MT
Series: Modicon MCM
XPSMCMDI1200MT Schneider Electric Safety controllers and modules
Image may differ
Unit Price (€ / pc.)
401.6964 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
401.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
401.6964 €

Extension module, XPSMCMDI1200MT, SCHNEIDER

Extension module for the modular safety controller XPSMCM with 12 digital inputs.

Technical specifications
Version Erweiterungsmodul
Width 114.5 mm
Suitable for Modicon MCM
Height 99 mm
Assembly DIN-Schiene
Depth 22.5 mm
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes