XPSMCMDO0002G | Schneider Electric

Extension module, XPSMCMDO0002G

Order No.: 05P7092
EAN: 3606480748639
MPN:
XPSMCMDO0002G
Series: Modicon MCM
XPSMCMDO0002G Schneider Electric Safety controllers and modules
Image may differ
Unit Price (€ / pc.)
348.5272 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
348.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
348.5272 €

Extension module, XPSMCMDO0002G, SCHNEIDER

Extension module for the modular safety controller XPSMCM with 2 inputs and 2 outputs.

Technical specifications
Filter Property Value
Version extension module
Suitable for modicon MCM
Assembly DIN rail
Width 114.5 mm
Height 99 mm
Depth 22.5 mm
Logistics
Property Value
Country of origin IT
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes