XPSMCMEN0100TT | Schneider Electric

Extension module, XPSMCMEN0100TT

Order No.: 05P7099
EAN: 4099891549244
MPN:
XPSMCMEN0100TT
Series: Modicon MCM
XPSMCMEN0100TT Schneider Electric Safety controllers and modules
Image may differ
Unit Price (€ / pc.)
633.2347 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
633.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
633.2347 €

Extension module, XPSMCMEN0100TT, SCHNEIDER

Extension module for the modular safety controller XPSMCM for safe speed and direction of rotation evaluation.

Technical specifications
Version Erweiterungsmodul
Width 114.5 mm
Suitable for Modicon MCM
Height 99 mm
Assembly DIN-Schiene
Depth 22.5 mm
Logistics
Country of origin IT
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes