XPSMCMER0002 | Schneider Electric

Relay extension with 2NO+1NC, XPSMCMER0002

Order No.: 05P7109
EAN: 4099891549343
MPN:
XPSMCMER0002
Series: Modicon MCM
XPSMCMER0002 Schneider Electric Safety controllers and modules
Image may differ
Unit Price (€ / pc.)
215.1639 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
215.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
215.1639 €

Extension module, XPSMCMER0002, SCHNEIDER

Extension module for the modular safety controller XPSMCM for relay contact expansion.

Technical specifications
Version Sicheres Relaisausgangsmodul
Width 114.5 mm
Suitable for Modicon MCM
Height 99 mm
Assembly DIN-Schiene
Depth 22.5 mm
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes