XPSMCMMX0802 | Schneider Electric

Extension module, XPSMCMMX0802

Order No.: 05P7114
EAN: 4099891549381
MPN:
XPSMCMMX0802
Series: Modicon MCM
XPSMCMMX0802 Schneider Electric Safety controllers and modules
Image may differ
Unit Price (€ / pc.)
393.5211 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
393.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
393.5211 €

Extension module, XPSMCMMX0802, SCHNEIDER

Extension module for the modular safety controller XPSMCM with 8 digital inputs and 2 digital outputs.

Technical specifications
Version Erweiterungsmodul
Width 114.5 mm
Suitable for Modicon MCM
Height 99 mm
Assembly DIN-Schiene
Depth 22.5 mm
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes