XPSMCMRO0004 | Schneider Electric

Extension module, XPSMCMRO0004

Order No.: 05P7116
EAN: 4099891549404
MPN:
XPSMCMRO0004
Series: Modicon MCM
XPSMCMRO0004 Schneider Electric Safety controllers and modules
Image may differ
Unit Price (€ / pc.)
512.9614 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
512.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
512.9614 €

Extension module, XPSMCMRO0004, SCHNEIDER

Extension module for the modular safety controller XPSMCM for relay contact extension with 4 inputs and 4 outputs.

Technical specifications
Version Sicheres Relaisausgangsmodul
Width 114.5 mm
Suitable for Modicon MCM
Height 99 mm
Assembly DIN-Schiene
Depth 22.5 mm
Logistics
Country of origin IT
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes