VW3M5502R150 | Schneider Electric

Sensor actuator cable, M23-cable plug, straight to open end, 8 pole, 15 m, PVC, orange, VW3M5502R150

Order No.: 06N0754
EAN: 3606480564628
MPN:
VW3M5502R150
Series: ALTIVAR 32
VW3M5502R150 Schneider Electric Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
534.3814 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
534.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
534.3814 €

Power cable, VW3M5502R150, Schneider Electric

This power cordset enables connection between synchronous motor BMP and variable speed drive Altivar 32 or Altivar 320. It is equipped with one 8-way M23 connector for synchronous motor side and one free end for variable speed drive side. it is 15 meters shielded cable.

Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) offenes Ende
Colour orange
Cable length 15 m
LED display No
Material PVC
max. Voltage 600 V
Pin number 8-polig
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free not_specified