VW3M5502R200 | Schneider Electric
Sensor actuator cable, M23-cable plug, straight to open end, 8 pole, 20 m, PVC, orange, VW3M5502R200
Unit Price (€ / pc.)
677.3837 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Power cable, VW3M5502R200, Schneider Electric
This power cordset enables connection between synchronous motor BMP and variable speed drive Altivar 32 or Altivar 320. It is equipped with one 8-way M23 connector for synchronous motor side and one free end for variable speed drive side. it is 20 meters shielded cable.
Technical specifications
Connection (1) | M23-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Colour | orange | |
Cable length | 20 m | |
LED display | No | |
Material | PVC | |
max. Voltage | 600 V | |
Pin number | 8-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |