RMPT20BD | Schneider Electric
Temperature transducer, RMPT20BD
Order No.: 04P5805
EAN: 4099891678487
MPN:
RMPT20BD
Unit Price (€ / pc.)
135.2078 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
135.21 € *
Price list
Quantity
Price per unit*
1 pcs.
135.2078 €
3 pcs.
131.5545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Converter for universal Pt100 probes, RMPT20BD, Schneider Electric
The product RMPT20BD is a converter for Universal Pt100 probes. It has a reverse polarity protection, a short-circuit protection and an overvoltage protection. It is dust resistant, impact resistant and vibration resistant, thanks to its IP20 (Terminal strip) and IP50 (housing), making it ideal for operations in harsh environments.
Features
- Wide temperature conversion range
- LED indicator on the front panel
- Compatible with automation platforms and controllers
- Quick and intuitive setting
Applications
- Machines and control panel
- Building ans infrastructure
Technical specifications
Breite | 31 mm | |
Gewicht | 120 g | |
Höhe | 78 mm | |
Länge | 80 mm | |
Produkt-Art | Temperaturmessumformer |
Download
Logistics
Ursprungsland | ID |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |
Nachhaltig | Yes |