9001B11 | Schneider Electric

Operating toggle, 30 mm, black, for selector switch, 9001B11

Order No.: 01P6466
EAN: 4099889263268
MPN:
9001B11
Series: Harmony 9001 K
9001B11 Schneider Electric Signaling Devices Accessories Image 1
9001B11 Schneider Electric Signaling Devices Accessories Image 2
9001B11 Schneider Electric Signaling Devices Accessories Image 3
9001B11 Schneider Electric Signaling Devices Accessories Image 4
9001B11 Schneider Electric Signaling Devices Accessories Image 5
Image may differ
Unit Price (€ / pc.)
18.8972 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
18.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.8972 €

Operating toggle, 9001B11, Schneider Electric

Operating toggle, black, for selector switch diameter 30.

Technical specifications
Version 30 mm, black
Suitable for selector switch
Accessory Type operating toggle
Logistics
Country of origin FR
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes