9001KN200 | Schneider Electric
Label, for control and signal devices, 9001KN200
Unit Price (€ / pc.)
4.522 € *
Available: 0 pcs.
Leadtime: 1 Week **
Marked legend, 9001KN200, Schneider Electric
Inscription label, Ø 30, 40x43mm, neutral. Identification plate, Ø 30, 40x43mm, neutral. Product series: Harmony 9001K - Accessory/part type: Marker plate - Accessory/part category: Marking accessories - Secondary target: Control and signalling units, Ø 30 mm (metal area) - Ab
Technical specifications
Suitable for | Befehls und Meldegeräte | |
Product type | Bezeichnungsschild |
Download
Logistics
Country of origin | FR |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |