9001KN299 | Schneider Electric

Label, for control and signal devices, 9001KN299

Order No.: 01P6512
EAN: 4099889263367
MPN:
9001KN299
Series: Harmony 9001 K
9001KN299 Schneider Electric Signaling Devices Accessories
Image may differ
Unit Price (€ / pc.)
16.8504 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
16.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.8504 €

Identification label, 9001KN299, Schneider Electric

This Harmony 9001KN260 is a push button legend plate. It is part of the range Harmony 9001 K diameter 30mm metal push buttons, switches, pilot lights.

Technical specifications
Suitable for control and signal devices
Accessory Type label
Logistics
Country of origin FR
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes