9001KY1 | Schneider Electric
Empty enclosure, for control and signal devices, 9001KY1
Unit Price (€ / pc.)
145.2157 € *
Available: 0 pcs.
Leadtime: 1 Week **
Empty housing, 9001KY1, Schneider Electric
This Harmony 9001KY1 is an empty control station aluminium with 1 cut-out diameter 30. It is part of the range Harmony 9001 K diameter 30mm metal push buttons, switches, pilot lights.
Technical specifications
Suitable for | control and signal devices | |
Accessory Type | empty enclosure |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |