9001KY3 | Schneider Electric

Empty enclosure, for control and signal devices, 9001KY3

Order No.: 01P6595
EAN: 4099889263404
MPN:
9001KY3
Series: Harmony 9001 K
9001KY3 Schneider Electric Signaling Devices Accessories Image 1
9001KY3 Schneider Electric Signaling Devices Accessories Image 2
9001KY3 Schneider Electric Signaling Devices Accessories Image 3
9001KY3 Schneider Electric Signaling Devices Accessories Image 4
Image may differ
Unit Price (€ / pc.)
188.1747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
188.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.1747 €

Empty housing, 9001KY3, Schneider Electric

This Harmony 9001KY3 is an aluminium empty control station with 3 cut-outs diameter 30. It is part of the range Harmony 9001 K diameter 30mm metal push buttons, switches, pilot lights.

Technical specifications
Suitable for control and signal devices
Accessory Type empty enclosure
Logistics
Country of origin MX
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes