9001SKY2 | Schneider Electric

Enclosure, empty, for control and signal devices, 9001SKY2

Order No.: 01P6636
EAN: 4099889263442
MPN:
9001SKY2
Series: Harmony 9001 K
9001SKY2 Schneider Electric Signaling Devices Accessories Image 1
9001SKY2 Schneider Electric Signaling Devices Accessories Image 2
9001SKY2 Schneider Electric Signaling Devices Accessories Image 3
9001SKY2 Schneider Electric Signaling Devices Accessories Image 4
Image may differ
Unit Price (€ / pc.)
199.6225 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
199.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
199.6225 €

Empty housing, 9001SKY2, Schneider Electric

This empty enclosure is a separate component of the range of control and signaling units, Harmony 9001K / 9001SK diameter 30mm. It comprises a plastic enclosure with 2 vertical openings diameter 30mm. It is supplied with 1 entry tapped for 3/4'' knockout. This robust control station complies with the requirements of NEMA 1/13/3/4/4X ratings. It weighs 690g. The 30 mm Harmony range offers a large choice of robust and reliable products to meet a great number of applications in heavy industries such as petrochemy, metallurgy, mining oil and gas wastewater treatment, automobile manufacturing. It is UL listed and CSA certified, CE declaration of conformity and RoHS compliant.

Technical specifications
Product type Gehäuse
Version leer
Suitable for Befehls und Meldegeräte
Logistics
Country of origin MX
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes