XACA02 | Schneider Electric

Enclosure, empty, for pendant pushbutton, XACA02

Order No.: 06N4580
EAN: 3389110645040
MPN:
XACA02
3389110645040
Series: Harmony XAC-A
XACA02 Schneider Electric Signaling Devices Accessories Image 1
XACA02 Schneider Electric Signaling Devices Accessories Image 2
XACA02 Schneider Electric Signaling Devices Accessories Image 3
XACA02 Schneider Electric Signaling Devices Accessories Image 4
XACA02 Schneider Electric Signaling Devices Accessories Image 5
Image may differ
Unit Price (€ / pc.)
61.3564 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
61.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
61.3564 €

Pendant station, XACA02, Schneider Electric

Pendant station XAC A for control circuits The XAC A pendant stations for control circuits are designed for the toughest applications. Both complete devices and individual components are available.

Technical data

  • Number of control points: 2
  • Color of the upper part of the housing: 
  • yellow
  • Inner diameter of the opening: 26 mm
  • Protection class (IP):  IP65
Technical specifications
Product type Gehäuse
Version leer
Suitable for Hängetaster
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes