XACA04H7 | Schneider Electric

Enclosure, empty, for pendant pushbutton, XACA04H7

Order No.: 05P2489
EAN: 4099889263480
MPN:
XACA04H7
Series: Harmony XAC-A
XACA04H7 Schneider Electric Signaling Devices Accessories Image 1
XACA04H7 Schneider Electric Signaling Devices Accessories Image 2
XACA04H7 Schneider Electric Signaling Devices Accessories Image 3
Image may differ
Unit Price (€ / pc.)
83.0382 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
83.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.0382 €

Empty housing, XACA04H7, Schneider Electric

This Harmony XACA04H7 is an empty pendant control station with 4 vertical openings for control circuit. This yellow control station is double insulated and its enclosure material polypropylene. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.

Technical specifications
Version leer
Suitable for Hängetaster
Product type Gehäuse
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes