XACA08 | Schneider Electric

Enclosure, empty, for pendant pushbutton, XACA08

Order No.: 05P2493
EAN: 4099889263527
MPN:
XACA08
Series: Harmony XAC-A
XACA08 Schneider Electric Signaling Devices Accessories Image 1
XACA08 Schneider Electric Signaling Devices Accessories Image 2
XACA08 Schneider Electric Signaling Devices Accessories Image 3
XACA08 Schneider Electric Signaling Devices Accessories Image 4
XACA08 Schneider Electric Signaling Devices Accessories Image 5
Image may differ
Unit Price (€ / pc.)
74.6963 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
74.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.6963 €

Empty housing, XACA08, Schneider Electric

This Harmony XAC, empty pendant control station has 8 cut-out for 8 push buttons / 8 functions for controlling of operation in machines. This 8 cut-out yellow empty pendant control station is ideal for general purposes use as it enables machine builder to add any required control units for custom factory-assembled stations. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments. It can be retrofitted with all 22mm push buttons, pilot lights, selector switches and joysticks. Its wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product.

Technical specifications
Version leer
Suitable for Hängetaster
Product type Gehäuse
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes