XACB02 | Schneider Electric

Empty enclosure, for pendant pushbutton, XACB02

Order No.: 05P2594
EAN: 4099889263626
MPN:
XACB02
Series: Harmony XAC-A
XACB02 Schneider Electric Signaling Devices Accessories Image 1
XACB02 Schneider Electric Signaling Devices Accessories Image 2
XACB02 Schneider Electric Signaling Devices Accessories Image 3
XACB02 Schneider Electric Signaling Devices Accessories Image 4
XACB02 Schneider Electric Signaling Devices Accessories Image 5
Image may differ
Unit Price (€ / pc.)
81.4912 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
81.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.4912 €

Empty housing, XACB02, Schneider Electric

This yellow empty pendant station for control or power circuits is designed for general purpose applications. Its design makes it simple and intuitive, but also very comfortable for the operator to use. It comprises a glass reinforced polyester enclosure with 2 vertical openings diameter 22mm and operator cut-out centres 40 mm. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. This robust pendant control station complies with the safety requirements of IEC standards.

Technical specifications
Suitable for Hängetaster
Accessory Type Leergehäuse
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes