XACB06 | Schneider Electric
Enclosure, empty, for pendant pushbutton, XACB06
Unit Price (€ / pc.)
93.2722 € *
Available: 0 pcs.
Leadtime: 1 Week **
Empty housing, XACB06, Schneider Electric
This yellow empty pendant station for control or power circuits is designed for general purpose applications. Its design makes it simple and intuitive, but also very comfortable for the operator to use. It comprises a glass reinforced polyester enclosure with 6 vertical openings diameter 22mm and operator cut-out centres 40 mm. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. This robust pendant control station complies with the safety requirements of IEC standards.
Technical specifications
Version | leer | |
Suitable for | Hängetaster | |
Product type | Gehäuse |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |