XACB12 | Schneider Electric
Enclosure, empty, for pendant pushbutton, XACB12
Unit Price (€ / pc.)
116.9889 € *
Available: 0 pcs.
Leadtime: 1 Week **
Empty housing, XACB12, Schneider Electric
This Harmony XACB12 is an empty pendant control station with 12 openings in 2 columns. This yellow control station is double insulated. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
Version | leer | |
Suitable for | Hängetaster | |
Product type | Gehäuse |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |