XACB1201 | Schneider Electric
Empty enclosure, for pendant pushbutton, XACB1201
Unit Price (€ / pc.)
132.5422 € *
Available: 0 pcs.
Leadtime: On Request **
Empty housing, XACB1201, Schneider Electric
This Harmony XACB1201 is an empty pendant control station with 12 openings + 1 in base. This yellow control station is double insulated. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
Suitable for | Hängetaster | |
Accessory Type | Leergehäuse |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |