XACB922 | Schneider Electric
Protective cap, for pushbutton, XACB922
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
5 pcs.
4.1531 €
10 pcs.
3.9627 €
20 pcs.
3.7485 €
30 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale
Protective cap, XACB922, Schneider Electric
This Harmony XACB922 is a boot with circlip for booted operator silicone 16mm travel. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
Suitable for | Drucktaster | |
Product type | Schutzkappe |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |