XACB960 | Schneider Electric
Cable grommet, for pendant pushbutton, XACB960
Unit Price (€ / pc.)
37.3065 € *
Available: 0 pcs.
Leadtime: 1 Week **
Cable grommet, XACB960, Schneider Electric
This Harmony XACB960 is a protective cable sleeve 10mm to 22mm. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
Suitable for | Hängetaster | |
Product type | Kabeltülle |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |