XACX905 | Schneider Electric
Mounting wrench, for housing bottom, XACX905
Unit Price (€ / pc.)
9.8175 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting wrench, XACX905, Schneider Electric
This Harmony XACX905 is a tightening key for unit mounted in base of enclosure. It is part of the range Harmony XAC pendant control stations for diameter 22mm plastic signaling units.
Technical specifications
Suitable for | Gehäuseboden | |
Product type | Montageschlüssel |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82055980 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |