XALD03 | Schneider Electric
Enclosure, empty, for control and signal devices, XALD03
Unit Price (€ / pc.)
20.5394 € *
Available: 0 pcs.
Leadtime: 1 Week **
Empty housing, XALD03, Schneider Electric
Plastic surface mount housing for Harmony XB5 The surface mount housings XALD and XALK are suitable for various applications. Both complete devices and individual components are available. The complete units are equipped with XB5 series control and signaling devices.
Technical data
- Number of command positions: 3
- Width:
- 68 mm
- Protection class (IP): IP66
- Depth: 53 mm
Technical specifications
Product type | Gehäuse | |
Version | leer | |
Suitable for | Befehls und Meldegeräte |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |