XALD05H7 | Schneider Electric

Enclosure, empty, for control and signal devices, XALD05H7

Order No.: 05P2725
EAN: 4099889264043
MPN:
XALD05H7
XALD05H7 Schneider Electric Signaling Devices Accessories Image 1
XALD05H7 Schneider Electric Signaling Devices Accessories Image 2
XALD05H7 Schneider Electric Signaling Devices Accessories Image 3
XALD05H7 Schneider Electric Signaling Devices Accessories Image 4
XALD05H7 Schneider Electric Signaling Devices Accessories Image 5
Image may differ
Unit Price (€ / pc.)
36.9019 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
36.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.9019 €

Empty housing, XALD05H7, Schneider Electric

This Harmony XALD empty control station has 5 cut-out for 5 push buttons / 5 functions for controlling of operation in machines. This 5 cut-out dark grey empty control station enables machine builders to customize their machines by easily adding any control and signalling functionality units on the enclosure according to the operation required. It is designed for simple and mass production machines, textiles, packaging, handling small lifting systems, control of garage doors, rolling shutters, smoke extraction vents. It is compatible with Harmony XB5 range push buttons, switches and pilot lights. It is impact resistant, dust resistant, water resistant, corrosion resistant, and vibration resistant thanks to its IP69 / IP67 / IP66 / IP69K, making it ideal for operation in harsh environments. It can be retrofitted with all XB5 series push buttons, pilot lights, selector switches and joysticks. Its wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product.

Technical specifications
Product type Gehäuse
Version leer
Suitable for Befehls und Meldegeräte
Logistics
Country of origin CZ
Customs tariff number 85381000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes