XALFK01 | Schneider Electric
Enclosure, empty, for shaft housing, XALFK01
Unit Price (€ / pc.)
29.7024 € *
Available: 0 pcs.
Leadtime: 1 Week **
Empty enclosure, XALFK01, Schneider Electric
This empty enclosure in light grey/yellow has 1 22 mm hole and can be fitted with any pushbuttons, indicator lights and selector switches from the Harmony XB5 series. The auxiliary switches can also be flexibly selected between front and floor mounting. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
Product type | Gehäuse | |
Version | leer | |
Suitable for | Schachtgehäuse |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |